Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLB3L-M1T14VPWCopy
Manufacturer Standard Lead Time8 weeks
Order Code2907146
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.140 (CNY288.3082) |
| 5+ | CNY244.420 (CNY276.1946) |
| 10+ | CNY233.710 (CNY264.0923) |
| 25+ | CNY229.660 (CNY259.5158) |
| 50+ | CNY223.660 (CNY252.7358) |
| 100+ | CNY218.810 (CNY247.2553) |
| 250+ | CNY214.090 (CNY241.9217) |
| 5000+ | CNY209.780 (CNY237.0514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.14 (CNY288.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB3L-M1T14VPWCopy
Manufacturer Standard Lead Time8 weeks
Order Code2907146
Technical Datasheet
Panel Cutout Diameter16mm
Switch OperationMomentary
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourWhite
Technical Specifications
Panel Cutout Diameter
16mm
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Colour
White
Switch Operation
Momentary
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
