Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.800 (CNY182.834) |
| 5+ | CNY145.120 (CNY163.9856) |
| 10+ | CNY128.440 (CNY145.1372) |
| 20+ | CNY125.880 (CNY142.2444) |
| 50+ | CNY123.310 (CNY139.3403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.80 (CNY182.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LB1P-1T04R is a red panel-mount LED Pilot Light with black bezel and flush lens. It offers removable contact mounting and solder/tab termination.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
LB
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

