Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.780 (CNY179.4214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.78 (CNY179.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4S-2TP20Copy
Manufacturer Standard Lead Time17 weeks
Order Code3679210
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Max110V
Product RangeHW Series
IlluminationNon Illuminated
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Product Range
HW Series
Contact Voltage DC Max
24V
Contact Voltage AC Max
110V
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048535

