Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW4S-2TP10Copy
Manufacturer Standard Lead Time5 weeks
Order Code3679209
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.080 (CNY184.2804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.08 (CNY184.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4S-2TP10Copy
Manufacturer Standard Lead Time5 weeks
Order Code3679209
Technical Datasheet
No. of Switch Positions2 Position
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max110V
IlluminationNon Illuminated
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Contact Current AC Max
10A
Illumination
Non Illuminated
Angle of Throw
90°
Contact Voltage AC Max
110V
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041595
