Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW4L-M1P11Q4GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679208
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.370 (CNY489.7081) |
| 5+ | CNY401.690 (CNY453.9097) |
| 10+ | CNY385.910 (CNY436.0783) |
| 25+ | CNY378.230 (CNY427.3999) |
| 50+ | CNY370.480 (CNY418.6424) |
| 100+ | CNY362.790 (CNY409.9527) |
| 250+ | CNY355.040 (CNY401.1952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.37 (CNY489.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4L-M1P11Q4GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679208
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch TerminalsPush In
Illumination ColourGreen
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current AC Max
10A
Contact Voltage VDC
24V
Switch Terminals
Push In
Actuator / Cap Colour
-
Contact Current DC Max
10A
IP Rating
IP65
Illumination Colour
Green
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
