Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.160 (CNY331.2708) |
| 5+ | CNY287.300 (CNY324.649) |
| 10+ | CNY281.430 (CNY318.0159) |
| 25+ | CNY275.570 (CNY311.3941) |
| 50+ | CNY269.700 (CNY304.761) |
| 100+ | CNY263.840 (CNY298.1392) |
| 250+ | CNY257.970 (CNY291.5061) |
| 5000+ | CNY252.110 (CNY284.8843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.16 (CNY331.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4L-M1F11QD-G-24VCopy
Manufacturer Standard Lead Time6 weeks
Order Code2902812
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Panel Cutout Diameter22.3mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max10A
Contact Voltage VAC110V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
HW Series
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
IP Rating
IP65
Illumination Colour
Green
Technical Docs (1)
Alternatives for HW4L-M1F11QD-G-24V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075298

