Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.130 (CNY280.3869) |
| 5+ | CNY230.070 (CNY259.9791) |
| 10+ | CNY221.100 (CNY249.843) |
| 25+ | CNY216.650 (CNY244.8145) |
| 50+ | CNY212.270 (CNY239.8651) |
| 100+ | CNY207.820 (CNY234.8366) |
| 250+ | CNY203.440 (CNY229.8872) |
| 5000+ | CNY198.990 (CNY224.8587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.13 (CNY280.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Switch Positions
3 Position
Product Range
HW Series
Contact Voltage DC Max
24V
Contact Current AC Max
10A
Contact Current DC Max
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267

