Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.770 (CNY275.4601) |
| 5+ | CNY226.460 (CNY255.8998) |
| 10+ | CNY217.870 (CNY246.1931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.77 (CNY275.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1S-2TP20Copy
Order Code3679199
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max10A
Product RangeHW Series
IlluminationNon Illuminated
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Product Range
HW Series
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

