Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1S-2TP11Copy
Manufacturer Standard Lead Time14 weeks
Order Code3679198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.110 (CNY301.8343) |
| 5+ | CNY248.350 (CNY280.6355) |
| 10+ | CNY231.780 (CNY261.9114) |
| 25+ | CNY215.200 (CNY243.176) |
| 50+ | CNY203.060 (CNY229.4578) |
| 100+ | CNY193.170 (CNY218.2821) |
| 250+ | CNY177.690 (CNY200.7897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.11 (CNY301.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Current DC Max
10A
No. of Poles
2 Pole
Contact Current AC Max
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032296
