Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.400 (CNY223.062) |
| 5+ | CNY187.370 (CNY211.7281) |
| 10+ | CNY166.430 (CNY188.0659) |
| 25+ | CNY150.950 (CNY170.5735) |
| 50+ | CNY142.430 (CNY160.9459) |
| 100+ | CNY135.470 (CNY153.0811) |
| 250+ | CNY128.510 (CNY145.2163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.40 (CNY223.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Current DC Max
10A
No. of Poles
1 Pole
Product Range
HW Series
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041096

