Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY428.850 (CNY484.6005) |
| 5+ | CNY397.100 (CNY448.723) |
| 10+ | CNY381.190 (CNY430.7447) |
| 25+ | CNY373.580 (CNY422.1454) |
| 50+ | CNY365.960 (CNY413.5348) |
| 100+ | CNY358.340 (CNY404.9242) |
| 250+ | CNY350.730 (CNY396.3249) |
| 5000+ | CNY343.110 (CNY387.7143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY428.85 (CNY484.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
HW Series
Contact Current DC Max
10A
IP Rating
IP65
Switch Operation
Momentary
Contact Voltage VDC
24V
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144

