Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.120 (CNY429.5356) |
| 5+ | CNY352.140 (CNY397.9182) |
| 10+ | CNY338.190 (CNY382.1547) |
| 25+ | CNY331.450 (CNY374.5385) |
| 50+ | CNY324.640 (CNY366.8432) |
| 100+ | CNY317.900 (CNY359.227) |
| 250+ | CNY311.160 (CNY351.6108) |
| 5000+ | CNY304.350 (CNY343.9155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.12 (CNY429.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1L-M1P10Q4YCopy
Manufacturer Standard Lead Time12 weeks
Order Code3679189
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Panel Cutout Diameter22mm
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap Colour-
Contact Voltage VAC110V
Switch MountingPanel Mount
Switch TerminalsPush In
Technical Specifications
Product Range
HW Series
Switch Operation
Momentary
Actuator / Cap Colour
-
Switch Mounting
Panel Mount
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round Flush
Contact Voltage VAC
110V
Switch Terminals
Push In
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046494

