Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.730 (CNY431.3549) |
| 5+ | CNY353.620 (CNY399.5906) |
| 10+ | CNY339.600 (CNY383.748) |
| 25+ | CNY332.800 (CNY376.064) |
| 50+ | CNY325.990 (CNY368.3687) |
| 100+ | CNY319.250 (CNY360.7525) |
| 250+ | CNY312.440 (CNY353.0572) |
| 5000+ | CNY305.630 (CNY345.3619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.73 (CNY431.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1L-M1P10Q4SCopy
Manufacturer Standard Lead Time12 weeks
Order Code3679188
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleRound Flush
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max10A
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
HW Series
Pushbutton Actuator Style
Round Flush
Contact Voltage VAC
110V
IP Rating
IP65
Illumination Colour
Blue
Contact Configuration
SPST-NO
Contact Current AC Max
10A
Contact Current DC Max
10A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048218

