Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1L-M1P10Q4GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.280 (CNY398.0764) |
| 5+ | CNY326.530 (CNY368.9789) |
| 10+ | CNY313.650 (CNY354.4245) |
| 25+ | CNY307.380 (CNY347.3394) |
| 50+ | CNY301.110 (CNY340.2543) |
| 100+ | CNY294.840 (CNY333.1692) |
| 250+ | CNY288.580 (CNY326.0954) |
| 5000+ | CNY282.310 (CNY319.0103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.28 (CNY398.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1L-M1P10Q4GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679185
Technical Datasheet
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap Colour-
Contact Voltage VAC110V
Contact Current DC Max10A
IP RatingIP65
Switch TerminalsPush In
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Current DC Max
10A
Switch Terminals
Push In
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Round Flush
Contact Voltage VAC
110V
IP Rating
IP65
Illumination Colour
Green
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
