Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.400 (CNY520.252) |
| 5+ | CNY426.830 (CNY482.3179) |
| 10+ | CNY410.110 (CNY463.4243) |
| 25+ | CNY401.890 (CNY454.1357) |
| 50+ | CNY393.730 (CNY444.9149) |
| 100+ | CNY385.510 (CNY435.6263) |
| 250+ | CNY377.280 (CNY426.3264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.40 (CNY520.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1F-2P11Q4SCopy
Manufacturer Standard Lead Time10 weeks
Order Code3679177
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max10A
Product RangeHW Series
Contact Current DC Max10A
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Product Range
HW Series
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Contact Current DC Max
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032296

