Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1B-M4P11RCopy
Manufacturer Standard Lead Time8 weeks
Order Code3679166
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.160 (CNY297.3708) |
| 5+ | CNY243.950 (CNY275.6635) |
| 10+ | CNY234.310 (CNY264.7703) |
| 25+ | CNY229.590 (CNY259.4367) |
| 50+ | CNY224.940 (CNY254.1822) |
| 100+ | CNY220.220 (CNY248.8486) |
| 250+ | CNY215.570 (CNY243.5941) |
| 5000+ | CNY210.860 (CNY238.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.16 (CNY297.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M4P11RCopy
Manufacturer Standard Lead Time8 weeks
Order Code3679166
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Contact Current AC Max10A
Contact Voltage VAC110V
Switch TerminalsPush In
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Mushroom
Contact Voltage VAC
110V
Illumination Colour
Non Illuminated
Switch Operation
Momentary
Contact Current AC Max
10A
Switch Terminals
Push In
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
