Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.040 (CNY215.8752) |
| 5+ | CNY177.080 (CNY200.1004) |
| 10+ | CNY170.070 (CNY192.1791) |
| 25+ | CNY166.700 (CNY188.371) |
| 50+ | CNY163.270 (CNY184.4951) |
| 100+ | CNY159.900 (CNY180.687) |
| 250+ | CNY156.460 (CNY176.7998) |
| 5000+ | CNY153.090 (CNY172.9917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.04 (CNY215.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M4P10GCopy
Manufacturer Standard Lead Time7 weeks
Order Code3679163
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max10A
IP RatingIP65
Switch TerminalsPush In
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
HW Series
Contact Configuration
SPST-NO
Contact Current AC Max
10A
Contact Current DC Max
10A
Switch Terminals
Push In
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Contact Voltage VAC
110V
IP Rating
IP65
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412

