Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1B-M1P11YCopy
Manufacturer Standard Lead Time10 weeks
Order Code3679157
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.890 (CNY207.7957) |
| 5+ | CNY180.180 (CNY203.6034) |
| 10+ | CNY176.540 (CNY199.4902) |
| 25+ | CNY172.840 (CNY195.3092) |
| 50+ | CNY169.200 (CNY191.196) |
| 100+ | CNY165.490 (CNY187.0037) |
| 250+ | CNY161.850 (CNY182.8905) |
| 5000+ | CNY158.140 (CNY178.6982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.89 (CNY207.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1P11YCopy
Manufacturer Standard Lead Time10 weeks
Order Code3679157
Technical Datasheet
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current DC Max10A
Switch TerminalsPush In
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Contact Current DC Max
10A
Illumination Colour
Non Illuminated
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Switch Terminals
Push In
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046675
