Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.940 (CNY281.3022) |
| 5+ | CNY230.470 (CNY260.4311) |
| 10+ | CNY221.240 (CNY250.0012) |
| 25+ | CNY216.790 (CNY244.9727) |
| 50+ | CNY212.410 (CNY240.0233) |
| 100+ | CNY207.960 (CNY234.9948) |
| 250+ | CNY203.510 (CNY229.9663) |
| 5000+ | CNY199.130 (CNY225.0169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.94 (CNY281.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1P11WCopy
Manufacturer Standard Lead Time9 weeks
Order Code3679156
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Panel Cutout Diameter22mm
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPush In
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
HW Series
Switch Operation
Momentary
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Push In
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round Flush
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144

