Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1B-M1P11BCopy
Manufacturer Standard Lead Time12 weeks
Order Code3679152
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.130 (CNY225.0169) |
| 5+ | CNY184.630 (CNY208.6319) |
| 10+ | CNY177.290 (CNY200.3377) |
| 25+ | CNY173.710 (CNY196.2923) |
| 50+ | CNY170.210 (CNY192.3373) |
| 100+ | CNY166.640 (CNY188.3032) |
| 250+ | CNY163.130 (CNY184.3369) |
| 5000+ | CNY159.560 (CNY180.3028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.13 (CNY225.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1P11BCopy
Manufacturer Standard Lead Time12 weeks
Order Code3679152
Technical Datasheet
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Voltage VAC110V
Contact Current DC Max10A
IP RatingIP65
Switch MountingPanel Mount
Technical Specifications
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Contact Voltage VAC
110V
IP Rating
IP65
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
10A
Switch Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
