Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.090 (CNY172.9917) |
| 5+ | CNY141.760 (CNY160.1888) |
| 10+ | CNY136.100 (CNY153.793) |
| 25+ | CNY133.400 (CNY150.742) |
| 50+ | CNY130.640 (CNY147.6232) |
| 100+ | CNY127.940 (CNY144.5722) |
| 250+ | CNY125.180 (CNY141.4534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.09 (CNY172.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1P10YCopy
Manufacturer Standard Lead Time16 weeks
Order Code3679151
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourYellow
Contact Voltage VDC24V
IP RatingIP65
Switch TerminalsPush In
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
HW Series
Pushbutton Actuator Style
Round Flush
Contact Voltage VDC
24V
Switch Terminals
Push In
Panel Cutout (H x W)
-
Switch Operation
Momentary
Actuator / Cap Colour
Yellow
IP Rating
IP65
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

