Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1B-M1P10GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.460 (CNY170.0198) |
| 5+ | CNY139.340 (CNY157.4542) |
| 10+ | CNY133.810 (CNY151.2053) |
| 25+ | CNY131.110 (CNY148.1543) |
| 50+ | CNY128.480 (CNY145.1824) |
| 100+ | CNY125.790 (CNY142.1427) |
| 250+ | CNY123.090 (CNY139.0917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.46 (CNY170.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1P10GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3679149
Technical Datasheet
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPush In
Illumination ColourNon Illuminated
Technical Specifications
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Switch Operation
Momentary
Actuator / Cap Colour
Green
IP Rating
IP65
Switch Terminals
Push In
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041232
