Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.220 (CNY186.6986) |
| 5+ | CNY159.150 (CNY179.8395) |
| 10+ | CNY155.990 (CNY176.2687) |
| 25+ | CNY152.820 (CNY172.6866) |
| 50+ | CNY149.580 (CNY169.0254) |
| 100+ | CNY146.410 (CNY165.4433) |
| 250+ | CNY143.250 (CNY161.8725) |
| 5000+ | CNY140.080 (CNY158.2904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.22 (CNY186.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1F11-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code1189735
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Panel Cutout Diameter22.3mm
Actuator / Cap ColourRed
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
HW Series
Actuator / Cap Colour
Red
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536

