Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.690 (CNY144.2897) |
| 5+ | CNY121.140 (CNY136.8882) |
| 10+ | CNY107.640 (CNY121.6332) |
| 25+ | CNY97.610 (CNY110.2993) |
| 50+ | CNY92.160 (CNY104.1408) |
| 100+ | CNY87.650 (CNY99.0445) |
| 250+ | CNY83.080 (CNY93.8804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.69 (CNY144.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1F10-YCopy
Order Code1185694
Technical Datasheet
Pushbutton Actuator StyleRound
Contact Voltage VAC110V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Technical Specifications
Pushbutton Actuator Style
Round
IP Rating
IP65
Switch Terminals
Screw
Contact Voltage VAC
110V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
