Print Page
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.900 (CNY112.887) |
| 5+ | CNY99.090 (CNY111.9717) |
| 10+ | CNY98.350 (CNY111.1355) |
| 25+ | CNY97.540 (CNY110.2202) |
| 50+ | CNY93.300 (CNY105.429) |
| 100+ | CNY88.850 (CNY100.4005) |
| 250+ | CNY83.790 (CNY94.6827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.90 (CNY112.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1F10-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code1185693
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Voltage VAC110V
Contact Voltage VDC24V
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
HW Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Voltage VDC
24V
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Voltage VAC
110V
Switch Mounting
Panel Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536

