Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,211.680 (CNY5,889.1984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,211.68 (CNY5,889.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG2G-V5FT22TF-BCopy
Order Code4832613
Product RangeHG Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size115.2mm x 86.4mm
Display Resolution640 x 480 Pixels
Screen Size5.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeHG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
640 x 480 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
HG Series
Display Size
115.2mm x 86.4mm
Screen Size
5.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65

