Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHG1J-4FT22TG-SCopy
Manufacturer Standard Lead Time3 weeks
Order Code4666830
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,152.140 (CNY4,691.9182) |
| 5+ | CNY4,091.340 (CNY4,623.2142) |
| 10+ | CNY4,030.540 (CNY4,554.5102) |
| 25+ | CNY3,952.410 (CNY4,466.2233) |
| 50+ | CNY3,874.220 (CNY4,377.8686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,152.14 (CNY4,691.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG1J-4FT22TG-SCopy
Manufacturer Standard Lead Time3 weeks
Order Code4666830
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size95.04mm x 53.856mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min10.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
480 x 272 Pixels
Supply Voltage Min
10.2VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
95.04mm x 53.856mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425023
