Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHG1J-4FT22TG-BCopy
Manufacturer Standard Lead Time3 weeks
Order Code4666829
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,578.570 (CNY4,043.7841) |
| 5+ | CNY3,509.480 (CNY3,965.7124) |
| 10+ | CNY3,440.320 (CNY3,887.5616) |
| 25+ | CNY3,419.640 (CNY3,864.1932) |
| 50+ | CNY3,398.960 (CNY3,840.8248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,578.57 (CNY4,043.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG1J-4FT22TG-BCopy
Manufacturer Standard Lead Time3 weeks
Order Code4666829
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size95.04mm x 53.856mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min10.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
480 x 272 Pixels
Supply Voltage Min
10.2VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
95.04mm x 53.856mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422755
