Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGT3F-2AD24Copy
Order Code4917311
Product RangeGT3 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY993.000 (CNY1,122.090) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4,965.00 (CNY5,610.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3F-2AD24Copy
Order Code4917311
Product RangeGT3 Series
Technical Datasheet
Product RangeGT3 Series
Timer FunctionsOff-Delay
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max600s
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GT3 Series
No. of Timing Ranges
4Ranges
Time Max
600s
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Off-Delay
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
