Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.760 (CNY220.0788) |
| 5+ | CNY181.510 (CNY205.1063) |
| 10+ | CNY168.260 (CNY190.1338) |
| 20+ | CNY164.900 (CNY186.337) |
| 50+ | CNY161.530 (CNY182.5289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.76 (CNY220.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW
Operating Voltage
24V
Forward Current If
16.5mA
IP / NEMA Rating
IP65, IP66, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927

