Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.430 (CNY241.1759) |
| 5+ | CNY209.170 (CNY236.3621) |
| 10+ | CNY204.900 (CNY231.537) |
| 20+ | CNY200.630 (CNY226.7119) |
| 50+ | CNY196.360 (CNY221.8868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.43 (CNY241.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1B-A1E10SCopy
Order Code2832733
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleFlush
Actuator / Cap ColourBlue
Contact Current AC Max10A
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The Flush Silhouette CW series pushbutton switches from IDEC are flush mount design switches with metallic or black plastic bezel. A short depth behind the panel allows the switches to fit in smaller machines and panels (double contact block: 59.9mm (maintained: 64.6mm), single contact block: 39.9mm (maintained: 44.6mm)). Up to 3 contact blocks can be installed. Contacts block can be removed by two action locking lever with an integrated guard ensuring safety. These switches are approved by UL508 (file number: E68961), CSA 22.2 No.14, EN60947-5-1 and GB14048.5 standards.
- Sleek and stylish switches with 2.5mm thick bezel
- ø22.3mm mounting hole compliant with IEC 60947-5-1
- Maintained/momentary operation facilitated
- Available in various shapes and colours
- 1NO, 1NC, 1NO-1NC, 1NO-2NC, 2NO, 2NC, 2NO-1NC, 2NO-2NC, 3NO and 3NC contact configuration
- 2000000/1000000 (momentary), 250000/100000 (maintained) mechanical life(single/double contact block)
- 24V/120V/240V rated operating voltage, up to 10A rated operating current
- Maximum contact resistance is 50mohm, 100Mohm minimum (500VDC megger) insulation resistance
- Operating temperature of -25 to 60°C (no freezing)
- IP66, IP67, UL type 4X (used with rubber boot (CW9Z-D11, -D12)) and IP65 degree of protection
Technical Specifications
Product Range
CW Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Maintained
Actuator / Cap Colour
Blue
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045

