Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoBNH15MWCopy
Manufacturer Standard Lead Time18 weeks
Order Code1145296
Your Part Number
4,208 In Stock
Need more?
4,208 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.790 (CNY18.9727) |
| 10+ | CNY14.360 (CNY16.2268) |
| 25+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY11.730 (CNY13.2549) |
| 100+ | CNY10.790 (CNY12.1927) |
| 250+ | CNY10.180 (CNY11.5034) |
| 500+ | CNY9.310 (CNY10.5203) |
| 2500+ | CNY8.570 (CNY9.6841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.79 (CNY18.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Conductor Area CSA
2mm²
No. of Levels
1
Rated Voltage
600V
Product Range
-
Technical Docs (2)
Alternatives for BNH15MW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031
