Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoASLD3313602DNURCopy
Manufacturer Standard Lead Time7 weeks
Order Code2914413
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY757.390 (CNY855.8507) |
| 5+ | CNY702.460 (CNY793.7798) |
| 10+ | CNY674.960 (CNY762.7048) |
| 25+ | CNY661.470 (CNY747.4611) |
| 50+ | CNY647.920 (CNY732.1496) |
| 100+ | CNY634.440 (CNY716.9172) |
| 10000+ | CNY620.960 (CNY701.6848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY757.39 (CNY855.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
10A
Contact Current DC Max
10A
Angle of Throw
45°
Contact Voltage AC Max
110V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183859
