Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoASLD3313602DNUGCopy
Manufacturer Standard Lead Time7 weeks
Order Code2914412
Product RangeTWND Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY843.680 (CNY953.3584) |
| 5+ | CNY781.800 (CNY883.434) |
| 10+ | CNY750.920 (CNY848.5396) |
| 25+ | CNY735.890 (CNY831.5557) |
| 50+ | CNY720.860 (CNY814.5718) |
| 100+ | CNY705.900 (CNY797.667) |
| 10000+ | CNY690.860 (CNY780.6718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY843.68 (CNY953.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoASLD3313602DNUGCopy
Manufacturer Standard Lead Time7 weeks
Order Code2914412
Product RangeTWND Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Contact Voltage AC Max110V
Product RangeTWND Series
Contact Current DC Max10A
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage AC Max
110V
Contact Current DC Max
10A
No. of Poles
2 Pole
Product Range
TWND Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169646
