Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoASD33L20NUCopy
Manufacturer Standard Lead Time5 weeks
Order Code2914403
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY442.470 (CNY499.9911) |
| 5+ | CNY409.710 (CNY462.9723) |
| 10+ | CNY381.130 (CNY430.6769) |
| 25+ | CNY348.430 (CNY393.7259) |
| 50+ | CNY341.490 (CNY385.8837) |
| 100+ | CNY334.480 (CNY377.9624) |
| 250+ | CNY327.540 (CNY370.1202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY442.47 (CNY499.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current DC Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096163
