Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoASD2L10NUCopy
Manufacturer Standard Lead Time5 weeks
Order Code2914392
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.860 (CNY327.5418) |
| 5+ | CNY268.290 (CNY303.1677) |
| 10+ | CNY249.410 (CNY281.8333) |
| 25+ | CNY227.840 (CNY257.4592) |
| 50+ | CNY223.260 (CNY252.2838) |
| 100+ | CNY218.740 (CNY247.1762) |
| 250+ | CNY214.160 (CNY242.0008) |
| 5000+ | CNY209.640 (CNY236.8932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.86 (CNY327.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Current DC Max
10A
No. of Poles
1 Pole
Contact Current AC Max
10A
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09107
