Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.470 (CNY452.5311) |
| 5+ | CNY365.980 (CNY413.5574) |
| 10+ | CNY331.490 (CNY374.5837) |
| 20+ | CNY324.870 (CNY367.1031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.47 (CNY452.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAPW1486D-GCopy
Manufacturer Standard Lead Time36 weeks
Order Code4802618
Product RangeTW Series
Technical Datasheet
LED ColourGreen
Operating Voltage480VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeTW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
TW Series
Operating Voltage
480VAC
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

