Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAP22M-2Q4RCopy
Manufacturer Standard Lead Time5 weeks
Order Code2835016
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.520 (CNY372.3576) |
| 5+ | CNY320.820 (CNY362.5266) |
| 10+ | CNY306.410 (CNY346.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.52 (CNY372.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
24VDC
Forward Current If
24mA
IP / NEMA Rating
IP66
Mounting Hole Dia
22mm
Luminous Intensity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
