Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAP22M-2Q4GCopy
Manufacturer Standard Lead Time36 weeks
Order Code4802617
Product RangeAP22 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.340 (CNY374.4142) |
| 5+ | CNY301.700 (CNY340.921) |
| 10+ | CNY272.050 (CNY307.4165) |
| 20+ | CNY266.610 (CNY301.2693) |
| 50+ | CNY261.170 (CNY295.1221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.34 (CNY374.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP22M-2Q4GCopy
Manufacturer Standard Lead Time36 weeks
Order Code4802617
Product RangeAP22 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia22mm
Forward Current If24mA
Luminous Intensity-
IP / NEMA RatingIP66
Product RangeAP22 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
AP22 Series
Operating Voltage
24VDC
Forward Current If
24mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
