Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoALD3QH211DNURCopy
Manufacturer Standard Lead Time7 weeks
Order Code2914373
Product RangeTWND Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY551.940 (CNY623.6922) |
| 5+ | CNY511.760 (CNY578.2888) |
| 10+ | CNY491.670 (CNY555.5871) |
| 25+ | CNY481.830 (CNY544.4679) |
| 50+ | CNY471.990 (CNY533.3487) |
| 100+ | CNY462.150 (CNY522.2295) |
| 250+ | CNY452.310 (CNY511.1103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY551.94 (CNY623.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoALD3QH211DNURCopy
Manufacturer Standard Lead Time7 weeks
Order Code2914373
Product RangeTWND Series
Technical Datasheet
Product RangeTWND Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Voltage VDC24V
IP RatingIP65
Switch TerminalsScrew
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
TWND Series
Switch Operation
Momentary
Contact Current AC Max
10A
Contact Voltage VDC
24V
Switch Terminals
Screw
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
IP Rating
IP65
Illumination Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472
