Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.950 (CNY240.6335) |
| 5+ | CNY198.020 (CNY223.7626) |
| 10+ | CNY184.780 (CNY208.8014) |
| 25+ | CNY171.620 (CNY193.9306) |
| 50+ | CNY161.930 (CNY182.9809) |
| 100+ | CNY154.020 (CNY174.0426) |
| 250+ | CNY141.670 (CNY160.0871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.95 (CNY240.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6M-A24-GCopy
Order Code2902544
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Technical Specifications
Product Range
A6 Series
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Switch Operation
Maintained
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047401

