Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAL6H-M14-GCopy
Manufacturer Standard Lead Time8 weeks
Order Code1696913
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.650 (CNY203.0045) |
| 5+ | CNY166.370 (CNY187.9981) |
| 10+ | CNY159.760 (CNY180.5288) |
| 25+ | CNY156.590 (CNY176.9467) |
| 50+ | CNY153.360 (CNY173.2968) |
| 100+ | CNY150.190 (CNY169.7147) |
| 250+ | CNY146.950 (CNY166.0535) |
| 5000+ | CNY143.780 (CNY162.4714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.65 (CNY203.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6H-M14-GCopy
Manufacturer Standard Lead Time8 weeks
Order Code1696913
Technical Datasheet
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleRectangular
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
Technical Specifications
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Rectangular
Contact Voltage VAC
110V
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Contact Configuration
SPDT
Contact Current AC Max
1A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
