Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.430 (CNY159.8159) |
| 5+ | CNY138.190 (CNY156.1547) |
| 10+ | CNY134.890 (CNY152.4257) |
| 25+ | CNY130.980 (CNY148.0074) |
| 50+ | CNY128.350 (CNY145.0355) |
| 100+ | CNY125.720 (CNY142.0636) |
| 250+ | CNY123.090 (CNY139.0917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.43 (CNY159.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABW210-BGRCopy
Manufacturer Standard Lead Time16 weeks
Order Code1169854
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22.3mm
Actuator / Cap ColourBlack, Green, Red
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
TW Series
Actuator / Cap Colour
Black, Green, Red
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Panel Cutout Diameter
22.3mm
Contact Current DC Max
10A
IP Rating
IP65
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061916

