Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoAB6Q-A1-SCopy
Manufacturer Standard Lead Time3 weeks
Order Code2902656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.100 (CNY140.233) |
| 5+ | CNY115.000 (CNY129.950) |
| 10+ | CNY110.420 (CNY124.7746) |
| 25+ | CNY108.190 (CNY122.2547) |
| 50+ | CNY105.970 (CNY119.7461) |
| 100+ | CNY103.810 (CNY117.3053) |
| 250+ | CNY101.590 (CNY114.7967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.10 (CNY140.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6Q-A1-SCopy
Manufacturer Standard Lead Time3 weeks
Order Code2902656
Technical Datasheet
Panel Cutout Diameter16mm
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlue
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Switch MountingPanel Mount
Technical Specifications
Panel Cutout Diameter
16mm
Actuator / Cap Colour
Blue
Contact Voltage VAC
110V
Switch Mounting
Panel Mount
Pushbutton Actuator Style
Square
Contact Current AC Max
1A
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
