Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.080 (CNY193.3204) |
| 5+ | CNY158.480 (CNY179.0824) |
| 10+ | CNY152.140 (CNY171.9182) |
| 25+ | CNY149.110 (CNY168.4943) |
| 50+ | CNY146.080 (CNY165.0704) |
| 100+ | CNY143.040 (CNY161.6352) |
| 250+ | CNY139.940 (CNY158.1322) |
| 5000+ | CNY136.910 (CNY154.7083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.08 (CNY193.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6M-M2P-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code2902654
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
A6 Series
Switch Operation
Momentary
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP40, IP65
Panel Cutout (H x W)
-
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202

