Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.800 (CNY136.504) |
| 5+ | CNY114.600 (CNY129.498) |
| 10+ | CNY108.330 (CNY122.4129) |
| 25+ | CNY104.890 (CNY118.5257) |
| 50+ | CNY102.800 (CNY116.164) |
| 100+ | CNY100.710 (CNY113.8023) |
| 250+ | CNY94.980 (CNY107.3274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.80 (CNY136.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6M-M1P-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code1629756
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Switch OperationMomentary
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
A6 Series
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Illumination Colour
Non Illuminated
Switch Operation
Momentary
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804

