Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No85-371Copy
Order Code4199387
Product RangeFeed-Thru Cat5
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.000 (CNY319.790) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY283.00 (CNY319.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No85-371Copy
Order Code4199387
Product RangeFeed-Thru Cat5
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeFeed-Thru Cat5
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Shielding
Unshielded
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Orientation
Straight
Magnetics
Without Magnetics
Product Range
Feed-Thru Cat5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100246
