Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-671..Copy
Order Code290117
Also Known AsGTIN UPC EAN: 783250456710
Your Part Number
No Longer Stocked
Product Information
ManufacturerIDEAL
Manufacturer Part No45-671..Copy
Order Code290117
Also Known AsGTIN UPC EAN: 783250456710
Technical Datasheet
Stripping Capacity AWG22AWG to 16AWG
Stripping Capacity Metric22.225mm
For Use WithWires
Product Range-
Alternatives for 45-671..
2 Products Found
Product Overview
High quality stripper designed to handle a wide range of general purpose and commercial stripping requirements.
- Will strip wire in 16, 18, 20, 22 AWG sizes
- Knife blades of this tool are designed to strip the majority of plastic and rubber installations
- The tool needs only one third of the operating force because of spring tension, weight and size
Technical Specifications
Stripping Capacity AWG
22AWG to 16AWG
For Use With
Wires
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198
