Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,233.790 (CNY4,784.1827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,233.79 (CNY4,784.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-640Copy
Order Code4338166
Technical Datasheet
Stripping Capacity AWG30AWG to 24AWG
Stripping Capacity Metric-
For Use WithType E PTFE (660V), Solid or Stranded Lite Wire
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stripping Capacity AWG
30AWG to 24AWG
For Use With
Type E PTFE (660V), Solid or Stranded Lite Wire
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217728
