Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-403Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337589
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.470 (CNY660.4511) |
| 5+ | CNY547.250 (CNY618.3925) |
| 10+ | CNY530.540 (CNY599.5102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY584.47 (CNY660.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-403Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337589
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.05mm to 5.59mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Kapton, Kynar, PTFE, Tefzel & High-Temperature Insulated Cables
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
3.05mm to 5.59mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
